

860010574010 | |
---|---|
DigiKey Part Number | 732-860010574010CT-ND - Cut Tape (CT) 732-860010574010TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010574010 |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010574010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 352 mA @ 120 Hz | |
Ripple Current @ High Frequency | 485.76 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
50 | ₹21.65260 | ₹1,082.63 |
100 | ₹18.90160 | ₹1,890.16 |
250 | ₹16.68312 | ₹4,170.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹13.17789 | ₹10,542.31 |
1,600 | ₹12.61883 | ₹20,190.13 |