


860010680027 | |
|---|---|
DigiKey Part Number | 732-8679-1-ND - Cut Tape (CT) 732-8679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010680027 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010680027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.112 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.70336 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.42000 | ₹240.42 |
| 50 | ₹204.82280 | ₹10,241.14 |
| 100 | ₹178.45120 | ₹17,845.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹152.34792 | ₹38,086.98 |
| 500 | ₹133.20380 | ₹66,601.90 |
| 1,250 | ₹126.94244 | ₹1,58,678.05 |