


860010683032 | |
|---|---|
DigiKey Part Number | 732-8684-ND |
Manufacturer | |
Manufacturer Product Number | 860010683032 |
Description | CAP ALUM 4700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010683032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.355 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2944 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹553.52000 | ₹553.52 |
| 50 | ₹472.54620 | ₹23,627.31 |
| 100 | ₹411.59320 | ₹41,159.32 |
| 250 | ₹365.72896 | ₹91,432.24 |
| 500 | ₹320.12186 | ₹1,60,060.93 |
| 1,000 | ₹304.86079 | ₹3,04,860.79 |