


860020281031 | |
|---|---|
DigiKey Part Number | 732-8933-1-ND - Cut Tape (CT) 732-8933-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020281031 |
Description | CAP ALUM 15000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020281031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.7904 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹467.79000 | ₹467.79 |
| 50 | ₹399.48840 | ₹19,974.42 |
| 100 | ₹347.95650 | ₹34,795.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹334.03920 | ₹66,807.84 |
| 400 | ₹296.91390 | ₹1,18,765.56 |
| 600 | ₹259.78858 | ₹1,55,873.15 |
| 1,000 | ₹247.44238 | ₹2,47,442.38 |