Direct



860020778022 | |
|---|---|
DigiKey Part Number | 732-8983-1-ND - Cut Tape (CT) 732-8983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020778022 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020778022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 770 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0626 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 50 | ₹133.53560 | ₹6,676.78 |
| 100 | ₹116.20290 | ₹11,620.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹99.11883 | ₹29,735.65 |
| 600 | ₹86.77480 | ₹52,064.88 |
| 1,500 | ₹82.65971 | ₹1,23,989.57 |
