


860020780023 | |
|---|---|
DigiKey Part Number | 732-8984-1-ND - Cut Tape (CT) 732-8984-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020780023 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020780023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2144 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 50 | ₹154.12960 | ₹7,706.48 |
| 100 | ₹134.28100 | ₹13,428.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹128.90885 | ₹25,781.77 |
| 400 | ₹114.59783 | ₹45,839.13 |
| 600 | ₹100.28367 | ₹60,170.20 |
| 1,000 | ₹95.45228 | ₹95,452.28 |