


860040474005 | |
|---|---|
DigiKey Part Number | 732-9172-1-ND - Cut Tape (CT) 732-9172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040474005 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040474005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 607.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 810 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 50 | ₹31.68320 | ₹1,584.16 |
| 100 | ₹27.67620 | ₹2,767.62 |
| 250 | ₹24.60112 | ₹6,150.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹20.66516 | ₹16,532.13 |
| 1,600 | ₹19.59178 | ₹31,346.85 |