


860040881013 | |
|---|---|
DigiKey Part Number | 732-860040881013CT-ND - Cut Tape (CT) 732-860040881013TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040881013 |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040881013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹704.49000 | ₹704.49 |
| 50 | ₹600.86340 | ₹30,043.17 |
| 100 | ₹523.33260 | ₹52,333.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹502.40300 | ₹1,00,480.60 |
| 400 | ₹446.48908 | ₹1,78,595.63 |
| 600 | ₹390.66522 | ₹2,34,399.13 |
| 1,000 | ₹372.14947 | ₹3,72,149.47 |