Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860080273006 | |
|---|---|
DigiKey Part Number | 732-9072-1-ND - Cut Tape (CT) 732-9072-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080273006 |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080273006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 50 | ₹13.13920 | ₹656.96 |
| 100 | ₹11.46190 | ₹1,146.19 |
| 250 | ₹10.15728 | ₹2,539.32 |
| 500 | ₹8.85268 | ₹4,426.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹8.14073 | ₹12,211.09 |



