


860080273008 | |
|---|---|
DigiKey Part Number | 732-9074-1-ND - Cut Tape (CT) 732-9074-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080273008 |
Description | CAP ALUM 270UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080273008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 460 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 50 | ₹16.58720 | ₹829.36 |
| 100 | ₹14.44380 | ₹1,444.38 |
| 250 | ₹12.85968 | ₹3,214.92 |
| 500 | ₹11.27550 | ₹5,637.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹10.28773 | ₹15,431.59 |