Direct



860080473005 | |
|---|---|
DigiKey Part Number | 732-9021-1-ND - Cut Tape (CT) 732-9021-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080473005 |
Description | CAP ALUM 82UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080473005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 50 | ₹12.39380 | ₹619.69 |
| 100 | ₹10.80960 | ₹1,080.96 |
| 250 | ₹9.59816 | ₹2,399.54 |
| 500 | ₹8.47992 | ₹4,239.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹7.78289 | ₹11,674.34 |
