


860080480026 | |
|---|---|
DigiKey Part Number | 732-9042-1-ND - Cut Tape (CT) 732-9042-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080480026 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080480026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.08000 | ₹245.08 |
| 50 | ₹209.01620 | ₹10,450.81 |
| 100 | ₹182.08540 | ₹18,208.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹155.38952 | ₹38,847.38 |
| 500 | ₹135.88756 | ₹67,943.78 |
| 1,250 | ₹129.35708 | ₹1,61,696.35 |