


860080775015 | |
|---|---|
DigiKey Part Number | 732-9135-1-ND - Cut Tape (CT) 732-9135-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775015 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 835 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 50 | ₹46.12700 | ₹2,306.35 |
| 100 | ₹40.25640 | ₹4,025.64 |
| 250 | ₹35.78344 | ₹8,945.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.05808 | ₹15,029.04 |
| 1,000 | ₹28.62674 | ₹28,626.74 |