


860160280047 | |
|---|---|
DigiKey Part Number | 732-9452-1-ND - Cut Tape (CT) 732-9452-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160280047 |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160280047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.736 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹383.93000 | ₹383.93 |
| 50 | ₹327.26920 | ₹16,363.46 |
| 100 | ₹285.05600 | ₹28,505.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹243.23784 | ₹60,809.46 |
| 500 | ₹212.82192 | ₹1,06,410.96 |
| 1,250 | ₹202.71384 | ₹2,53,392.30 |