


860160372002 | |
|---|---|
DigiKey Part Number | 732-9455-1-ND - Cut Tape (CT) 732-9455-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160372002 |
Description | CAP ALUM 15UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160372002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 37.44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 100 kHz | |
Impedance | 3.32 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 50 | ₹11.46180 | ₹573.09 |
| 100 | ₹9.97090 | ₹997.09 |
| 250 | ₹8.85268 | ₹2,213.17 |
| 500 | ₹7.73444 | ₹3,867.22 |
| 1,000 | ₹7.36169 | ₹7,361.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.06723 | ₹14,134.46 |