


860160375036 | |
|---|---|
DigiKey Part Number | 732-9489-1-ND - Cut Tape (CT) 732-9489-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160375036 |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160375036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.776 A @ 100 kHz | |
Impedance | 97 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 50 | ₹110.42540 | ₹5,521.27 |
| 100 | ₹96.16800 | ₹9,616.80 |
| 250 | ₹85.45156 | ₹21,362.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹71.74576 | ₹35,872.88 |
| 1,000 | ₹68.34634 | ₹68,346.34 |