


860160380044 | |
|---|---|
DigiKey Part Number | 732-9497-1-ND - Cut Tape (CT) 732-9497-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160380044 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160380044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.886 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 50 | ₹222.43500 | ₹11,121.75 |
| 100 | ₹193.73370 | ₹19,373.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹165.40888 | ₹41,352.22 |
| 500 | ₹144.65450 | ₹72,327.25 |
| 1,250 | ₹137.85638 | ₹1,72,320.48 |