


860160474023 | |
|---|---|
DigiKey Part Number | 732-9523-1-ND - Cut Tape (CT) 732-9523-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160474023 |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160474023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 709.92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.224 A @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 50 | ₹52.37060 | ₹2,618.53 |
| 100 | ₹45.66110 | ₹4,566.11 |
| 250 | ₹40.62908 | ₹10,157.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹34.17364 | ₹27,338.91 |
| 1,600 | ₹32.47358 | ₹51,957.73 |