


860160478029 | |
|---|---|
DigiKey Part Number | 732-9529-1-ND - Cut Tape (CT) 732-9529-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160478029 |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160478029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.028 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 50 | ₹116.20300 | ₹5,810.15 |
| 100 | ₹101.29320 | ₹10,129.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹86.41760 | ₹25,925.28 |
| 600 | ₹75.68257 | ₹45,409.54 |
| 1,500 | ₹71.92468 | ₹1,07,887.02 |