


860160480032 | |
|---|---|
DigiKey Part Number | 732-9532-1-ND - Cut Tape (CT) 732-9532-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160480032 |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160480032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.474 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.34 A @ 100 kHz | |
Impedance | 58 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 50 | ₹183.48320 | ₹9,174.16 |
| 100 | ₹159.81400 | ₹15,981.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹153.42145 | ₹30,684.29 |
| 400 | ₹136.33578 | ₹54,534.31 |
| 600 | ₹119.33865 | ₹71,603.19 |
| 1,000 | ₹113.70183 | ₹1,13,701.83 |