Parametric Equivalent



860160480034 | |
|---|---|
DigiKey Part Number | 732-9534-1-ND - Cut Tape (CT) 732-9534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160480034 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160480034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.712 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 50 | ₹188.32900 | ₹9,416.45 |
| 100 | ₹164.00740 | ₹16,400.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹157.44705 | ₹31,489.41 |
| 400 | ₹140.00265 | ₹56,001.06 |
| 600 | ₹122.46970 | ₹73,481.82 |
| 1,000 | ₹116.65489 | ₹1,16,654.89 |
