WCAP-ATLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLL

860160573006

DigiKey Part Number
732-9544-1-ND - Cut Tape (CT)
732-9544-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160573006
Description
CAP ALUM 39UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160573006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
131.04 mA @ 120 Hz
Ripple Current @ High Frequency
252 mA @ 100 kHz
Impedance
1.1 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹17.75000₹17.75
50₹15.44080₹772.04
100₹13.39970₹1,339.97
250₹11.89116₹2,972.79
500₹10.47132₹5,235.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₹8.94499₹13,417.49
Manufacturers Standard Package