


860160575024 | |
|---|---|
DigiKey Part Number | 732-9562-1-ND - Cut Tape (CT) 732-9562-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160575024 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160575024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 682.08 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.176 A @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 50 | ₹53.86160 | ₹2,693.08 |
| 100 | ₹46.96570 | ₹4,696.57 |
| 250 | ₹41.65416 | ₹10,413.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹34.97830 | ₹17,489.15 |
| 1,000 | ₹33.27858 | ₹33,278.58 |