


860160581039 | |
|---|---|
DigiKey Part Number | 732-9577-1-ND - Cut Tape (CT) 732-9577-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160581039 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160581039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.132 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 50 | ₹296.23820 | ₹14,811.91 |
| 100 | ₹258.12520 | ₹25,812.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹247.80020 | ₹49,560.04 |
| 400 | ₹220.24745 | ₹88,098.98 |
| 600 | ₹192.69467 | ₹1,15,616.80 |
| 1,000 | ₹183.48044 | ₹1,83,480.44 |