


860160581040 | |
|---|---|
DigiKey Part Number | 732-9578-1-ND - Cut Tape (CT) 732-9578-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160581040 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160581040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 3.336 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹416.54000 | ₹416.54 |
| 50 | ₹355.59780 | ₹17,779.89 |
| 100 | ₹309.75030 | ₹30,975.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹297.36120 | ₹59,472.24 |
| 400 | ₹264.26153 | ₹1,05,704.61 |
| 600 | ₹231.25038 | ₹1,38,750.23 |
| 1,000 | ₹220.24791 | ₹2,20,247.91 |