


860241181007 | |
|---|---|
DigiKey Part Number | 732-9333-1-ND - Cut Tape (CT) 732-9333-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241181007 |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241181007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 935 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.87 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹461.27000 | ₹461.27 |
| 50 | ₹393.61760 | ₹19,680.88 |
| 100 | ₹342.73810 | ₹34,273.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹329.03045 | ₹65,806.09 |
| 400 | ₹292.44098 | ₹1,16,976.39 |
| 600 | ₹255.94157 | ₹1,53,564.94 |
| 1,000 | ₹243.68698 | ₹2,43,686.98 |