860241381006 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹174.96135
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹139.30375
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹201.67315
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: ₹396.97000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₹149.60935
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: ₹116.24410
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,353
Unit Price: ₹374.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 158
Unit Price: ₹525.57000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860241381006

DigiKey Part Number
732-9305-1-ND - Cut Tape (CT)
732-9305-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241381006
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241381006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.46 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXA68MEFC18X31.5Rubycon0400BXA68MEFC18X31.5-ND₹174.96135Parametric Equivalent
450BXC68MEFC18X31.5Rubycon0450BXC68MEFC18X31.5-ND₹139.30375Parametric Equivalent
450LLE68MEFC18X31.5Rubycon0450LLE68MEFC18X31.5-ND₹201.67315Parametric Equivalent
EKXF451ELL680MMN3SChemi-Con500565-EKXF451ELL680MMN3S-ND₹396.97000Parametric Equivalent
RLD680M2WBK-1832SSurge04403-RLD680M2WBK-1832S-ND₹149.60935Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹560.98000₹560.98
50₹478.78960₹23,939.48
100₹416.91420₹41,691.42
Tape & Box (TB)
QuantityUnit PriceExt Price
200₹416.91415₹83,382.83
400₹370.69625₹1,48,278.50
600₹324.28883₹1,94,573.30
1,000₹308.91159₹3,08,911.59
Manufacturers Standard Package