


861011486022 | |
|---|---|
DigiKey Part Number | 732-6640-ND |
Manufacturer | |
Manufacturer Product Number | 861011486022 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011486022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1602 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,017.59000 | ₹1,017.59 |
| 50 | ₹883.75740 | ₹44,187.87 |
| 100 | ₹761.83280 | ₹76,183.28 |
| 250 | ₹670.40616 | ₹1,67,601.54 |
| 500 | ₹594.18562 | ₹2,97,092.81 |
| 1,000 | ₹533.35380 | ₹5,33,353.80 |
