


865080343008 | |
|---|---|
DigiKey Part Number | 732-8418-2-ND - Tape & Reel (TR) 732-8418-1-ND - Cut Tape (CT) 732-8418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080343008 |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080343008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 149.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 540 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 50 | ₹21.43280 | ₹1,071.64 |
| 100 | ₹18.63720 | ₹1,863.72 |
| 250 | ₹16.58712 | ₹4,146.78 |
| 500 | ₹14.53702 | ₹7,268.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.23987 | ₹13,239.87 |