


865080453014 | |
|---|---|
DigiKey Part Number | 732-8442-2-ND - Tape & Reel (TR) 732-8442-1-ND - Cut Tape (CT) 732-8442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080453014 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080453014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 570 mA @ 100 kHz | |
Impedance | 200 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 50 | ₹53.20920 | ₹2,660.46 |
| 100 | ₹46.22030 | ₹4,622.03 |
| 250 | ₹41.09504 | ₹10,273.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹34.53100 | ₹17,265.50 |
| 1,000 | ₹32.92075 | ₹32,920.75 |