


865080562017 | |
|---|---|
DigiKey Part Number | 732-8516-2-ND - Tape & Reel (TR) 732-8516-1-ND - Cut Tape (CT) 732-8516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080562017 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080562017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 50 | ₹146.30200 | ₹7,315.10 |
| 100 | ₹127.38530 | ₹12,738.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹122.28800 | ₹24,457.60 |
| 400 | ₹108.69215 | ₹43,476.86 |
| 600 | ₹95.09477 | ₹57,056.86 |
| 1,000 | ₹90.53206 | ₹90,532.06 |