


865090340001 | |
|---|---|
DigiKey Part Number | 732-8356-2-ND - Tape & Reel (TR) 732-8356-1-ND - Cut Tape (CT) 732-8356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090340001 |
Description | CAP ALUM 4.7UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090340001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10 mA @ 120 Hz | |
Ripple Current @ High Frequency | 15 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 50 | ₹16.58720 | ₹829.36 |
| 100 | ₹14.44380 | ₹1,444.38 |
| 250 | ₹12.85968 | ₹3,214.92 |
| 500 | ₹11.27550 | ₹5,637.75 |
| 1,000 | ₹10.71639 | ₹10,716.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.28774 | ₹20,575.48 |