


865090649011 | |
|---|---|
DigiKey Part Number | 732-8382-2-ND - Tape & Reel (TR) 732-8382-1-ND - Cut Tape (CT) 732-8382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090649011 |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090649011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 50 | ₹40.34960 | ₹2,017.48 |
| 100 | ₹35.13110 | ₹3,513.11 |
| 250 | ₹31.21732 | ₹7,804.33 |
| 500 | ₹27.39668 | ₹13,698.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.95894 | ₹24,958.94 |