
865230 | |
|---|---|
DigiKey Part Number | 732-865230-ND |
Manufacturer | |
Manufacturer Product Number | 865230 |
Description | DESIGN KIT WCAP-AS5H ALUMINUM EL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 0.1µF ~ 1000µF 6.3 ~ 50V Surface Mount 35 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 0.1µF ~ 1000µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3 ~ 50V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 35 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,239.87000 | ₹13,239.87 |