


865230440001 | |
|---|---|
DigiKey Part Number | 732-8258-2-ND - Tape & Reel (TR) 732-8258-1-ND - Cut Tape (CT) 732-8258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230440001 |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230440001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13 mA @ 120 Hz | |
Ripple Current @ High Frequency | 19.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 50 | ₹15.18940 | ₹759.47 |
| 100 | ₹13.23240 | ₹1,323.24 |
| 250 | ₹11.74144 | ₹2,935.36 |
| 500 | ₹10.25046 | ₹5,125.23 |
| 1,000 | ₹9.78453 | ₹9,784.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.39315 | ₹18,786.30 |