


865250242002 | |
|---|---|
DigiKey Part Number | 732-8342-2-ND - Tape & Reel (TR) 732-8342-1-ND - Cut Tape (CT) 732-8342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250242002 |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250242002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 50 | ₹24.60120 | ₹1,230.06 |
| 100 | ₹21.43280 | ₹2,143.28 |
| 250 | ₹19.00996 | ₹4,752.49 |
| 500 | ₹16.58710 | ₹8,293.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.20796 | ₹15,207.96 |