


865250553007 | |
|---|---|
DigiKey Part Number | 732-8355-2-ND - Tape & Reel (TR) 732-8355-1-ND - Cut Tape (CT) 732-8355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250553007 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250553007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 96 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 50 | ₹91.04280 | ₹4,552.14 |
| 100 | ₹79.30130 | ₹7,930.13 |
| 250 | ₹70.54180 | ₹17,635.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.22156 | ₹29,610.78 |
| 1,000 | ₹56.35889 | ₹56,358.89 |