
870056174001 | |
---|---|
DigiKey Part Number | 732-11971-1-ND - Cut Tape (CT) 732-11971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870056174001 |
Description | CAP ALUM POLY 10UF 20% 80V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870056174001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹122.46000 | ₹122.46 |
50 | ₹104.53580 | ₹5,226.79 |
100 | ₹90.15980 | ₹9,015.98 |
250 | ₹81.10836 | ₹20,277.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹64.93106 | ₹51,944.85 |
1,600 | ₹58.38204 | ₹93,411.26 |