Parametric Equivalent
Parametric Equivalent

870235674005 | |
|---|---|
DigiKey Part Number | 732-11921-1-ND - Cut Tape (CT) 732-11921-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870235674005 |
Description | CAP ALUM POLY 82UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870235674005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 50 | ₹103.71600 | ₹5,185.80 |
| 100 | ₹89.45860 | ₹8,945.86 |
| 250 | ₹80.41952 | ₹20,104.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹68.61519 | ₹54,892.15 |
| 1,600 | ₹61.81610 | ₹98,905.76 |
