
875115645012 | |
|---|---|
DigiKey Part Number | 732-11939-2-ND - Tape & Reel (TR) 732-11939-1-ND - Cut Tape (CT) 732-11939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115645012 |
Description | CAP ALUM POLY 27UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115645012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 50 | ₹116.66880 | ₹5,833.44 |
| 100 | ₹100.54770 | ₹10,054.77 |
| 250 | ₹90.48360 | ₹22,620.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹77.20357 | ₹69,483.21 |
| 1,800 | ₹69.59907 | ₹1,25,278.33 |