
875115652014 | |
|---|---|
DigiKey Part Number | 732-11943-2-ND - Tape & Reel (TR) 732-11943-1-ND - Cut Tape (CT) 732-11943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115652014 |
Description | CAP ALUM POLY 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115652014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.40000 | ₹143.40 |
| 50 | ₹122.24620 | ₹6,112.31 |
| 100 | ₹105.51580 | ₹10,551.58 |
| 250 | ₹94.89344 | ₹23,723.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹75.92360 | ₹37,961.80 |
| 1,000 | ₹68.35514 | ₹68,355.14 |
