
875115657008 | |
|---|---|
DigiKey Part Number | 732-11947-2-ND - Tape & Reel (TR) 732-11947-1-ND - Cut Tape (CT) 732-11947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115657008 |
Description | CAP ALUM POLY 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115657008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹278.63000 | ₹278.63 |
| 50 | ₹237.90380 | ₹11,895.19 |
| 100 | ₹205.10240 | ₹20,510.24 |
| 250 | ₹184.69464 | ₹46,173.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹157.53652 | ₹78,768.26 |
| 1,000 | ₹141.79182 | ₹1,41,791.82 |