2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005083

DigiKey Part Number
732-12073-2-ND - Tape & Reel (TR)
732-12073-1-ND - Cut Tape (CT)
732-12073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005083
Description
CAP CER 2.2PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,826
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
50₹2.29240₹114.62
100₹1.96620₹196.62
500₹1.40710₹703.55
1,000₹1.23565₹1,235.65
2,500₹1.05598₹2,639.95
5,000₹0.94807₹4,740.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.81855₹8,185.50
20,000₹0.74926₹14,985.20
30,000₹0.71458₹21,437.40
50,000₹0.67619₹33,809.50
70,000₹0.65375₹45,762.50
1,00,000₹0.63218₹63,218.00
Manufacturers Standard Package