


885012006008 | |
|---|---|
DigiKey Part Number | 732-7752-2-ND - Tape & Reel (TR) 732-7752-1-ND - Cut Tape (CT) 732-7752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006008 |
Description | CAP CER 100PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹2.05000 | ₹102.50 |
| 100 | ₹1.75190 | ₹175.19 |
| 500 | ₹1.24682 | ₹623.41 |
| 1,000 | ₹1.09214 | ₹1,092.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.82097 | ₹3,283.88 |
| 8,000 | ₹0.73978 | ₹5,918.24 |
| 12,000 | ₹0.69928 | ₹8,391.36 |
| 20,000 | ₹0.65440 | ₹13,088.00 |
| 28,000 | ₹0.62821 | ₹17,589.88 |
| 40,000 | ₹0.60301 | ₹24,120.40 |