


885012006091 | |
|---|---|
DigiKey Part Number | 732-12048-2-ND - Tape & Reel (TR) 732-12048-1-ND - Cut Tape (CT) 732-12048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006091 |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 50 | ₹3.61560 | ₹180.78 |
| 100 | ₹3.12170 | ₹312.17 |
| 500 | ₹2.28492 | ₹1,142.46 |
| 1,000 | ₹2.02866 | ₹2,028.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.56762 | ₹6,270.48 |
| 8,000 | ₹1.43262 | ₹11,460.96 |
| 12,000 | ₹1.36518 | ₹16,382.16 |
| 20,000 | ₹1.29035 | ₹25,807.00 |
| 28,000 | ₹1.24670 | ₹34,907.60 |
| 40,000 | ₹1.20469 | ₹48,187.60 |
