470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007086

DigiKey Part Number
732-12213-2-ND - Tape & Reel (TR)
732-12213-1-ND - Cut Tape (CT)
732-12213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007086
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007086 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.52300₹65.23
50₹4.56620₹228.31
100₹3.95110₹395.11
500₹2.93164₹1,465.82
1,000₹2.61853₹2,618.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.04613₹8,184.52
8,000₹1.88049₹15,043.92
12,000₹1.79748₹21,569.76
20,000₹1.70563₹34,112.60
28,000₹1.65192₹46,253.76
40,000₹1.60031₹64,012.40
Manufacturers Standard Package