

885012007087 | |
---|---|
DigiKey Part Number | 732-12195-2-ND - Tape & Reel (TR) 732-12195-1-ND - Cut Tape (CT) 732-12195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007087 |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹6.21200 | ₹62.12 |
50 | ₹4.31280 | ₹215.64 |
100 | ₹3.73600 | ₹373.60 |
500 | ₹2.77402 | ₹1,387.01 |
1,000 | ₹2.47851 | ₹2,478.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.03814 | ₹8,152.56 |
8,000 | ₹1.87463 | ₹14,997.04 |
12,000 | ₹1.79284 | ₹21,514.08 |
20,000 | ₹1.70230 | ₹34,046.00 |
28,000 | ₹1.64939 | ₹46,182.92 |
40,000 | ₹1.59850 | ₹63,940.00 |
48,000 | ₹1.57440 | ₹75,571.20 |
96,000 | ₹1.49323 | ₹1,43,350.08 |
1,00,000 | ₹1.48892 | ₹1,48,892.00 |