

885012008012 | |
---|---|
DigiKey Part Number | 732-7868-2-ND - Tape & Reel (TR) 732-7868-1-ND - Cut Tape (CT) 732-7868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008012 |
Description | CAP CER 100PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹7.72000 | ₹77.20 |
50 | ₹5.39540 | ₹269.77 |
100 | ₹4.70320 | ₹470.32 |
500 | ₹3.53896 | ₹1,769.48 |
1,000 | ₹3.18044 | ₹3,180.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹2.64357 | ₹10,574.28 |
8,000 | ₹2.44434 | ₹19,554.72 |
12,000 | ₹2.34466 | ₹28,135.92 |
20,000 | ₹2.23421 | ₹44,684.20 |
28,000 | ₹2.16966 | ₹60,750.48 |
40,000 | ₹2.10758 | ₹84,303.20 |
48,000 | ₹2.07818 | ₹99,752.64 |
96,000 | ₹1.97914 | ₹1,89,997.44 |
1,00,000 | ₹1.97389 | ₹1,97,389.00 |