


885012008073 | |
|---|---|
DigiKey Part Number | 732-12222-2-ND - Tape & Reel (TR) 732-12222-1-ND - Cut Tape (CT) 732-12222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008073 |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.79200 | ₹137.92 |
| 50 | ₹9.91500 | ₹495.75 |
| 100 | ₹8.74080 | ₹874.08 |
| 500 | ₹6.75226 | ₹3,376.13 |
| 1,000 | ₹6.14003 | ₹6,140.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.97497 | ₹19,899.88 |
| 8,000 | ₹4.65103 | ₹37,208.24 |
| 12,000 | ₹4.48885 | ₹53,866.20 |
| 20,000 | ₹4.30915 | ₹86,183.00 |
| 28,000 | ₹4.20415 | ₹1,17,716.20 |
| 40,000 | ₹4.10314 | ₹1,64,125.60 |