3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012010010

DigiKey Part Number
732-7365-2-ND - Tape & Reel (TR)
732-7365-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
885012010010
Description
CAP CER 3300PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012010010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹102.97100₹1,029.71
100₹92.32870₹9,232.87
500₹81.70176₹40,850.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹26.88509₹26,885.09
Manufacturers Standard Package